There are no models available for this part yet.
Overview of SIT1408BI-12-18N-36.000000E by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1408BI-11-18N-26.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BI-11-XXN-10.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BI-11-YYN-16.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1408BI-12-18N-36.000000E by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1408BI-12-18N-3
|
Avnet Americas | OSCILLATOR, SIT1408, -40 to 85C, 2520, 25ppm, 1.8V, 36MHz, OE, T&R - Tape and Reel (Alt: SIT1408BI-12-18N-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8362 / $0.9360 | Buy Now |