-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1408BI-11-YYN-24.000000 by SiTime Corporation is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT1408BI-11-YYN-24.000000
|
SiTime Corporation | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL Package Multiple: 1 | 19980 |
|
$0.7030 / $2.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1408BI-11-YYN-24.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1408BI-11-YYN-24.000000
SiTime Corporation
Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime |