Part Details for SIT1408BC-71-18N-41.000000Y by SiTime Corporation
Overview of SIT1408BC-71-18N-41.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1408BC-11-18N-1.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BC-11-YYN-24.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BC-12-XXN-8.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1408BC-71-18N-41.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BC-71-18N-4
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 2016, 20ppm, 1.8V, 41MHz, NC, Default - Tape and Reel (Alt: SIT1408BC-71-18N-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7611 / $0.8520 | Buy Now |