Part Details for SIT1408BC-12-33N-30.377900D by SiTime Corporation
Overview of SIT1408BC-12-33N-30.377900D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1408BC-12-33N-30.377900D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1408BC-12-33N-3
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 2520, 25ppm, 3.3V, 30.3779MHz, ST, T&R - Tape and Reel (Alt: SIT1408BC-12-33N-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7973 / $0.8925 | Buy Now |