Part Details for SIT1217I by Power Integrations
Overview of SIT1217I by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1217I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-SIT1217ICT-ND
|
DigiKey | XFMR FLEX DC/DC CONV 170UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
195 In Stock |
|
$5.8275 / $9.2500 | Buy Now |
DISTI #
869-SIT1217I
|
Mouser Electronics | Power Transformers 1200V 2-Ch 15V input 25V Out DC-DC 10pF RoHS: Compliant | 0 |
|
$5.8300 / $9.2500 | Order Now |
DISTI #
SIT1217I
|
EBV Elektronik | (Alt: SIT1217I) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIT1217I
SIT1217I CAD Models
SIT1217I Part Data Attributes
|
SIT1217I
Power Integrations
Buy Now
|
Compare Parts:
SIT1217I
Power Integrations
|
Samacsys Manufacturer | Power Integrations |