Part Details for SISTP1040-382-LRT by Lantronix Inc
Results Overview of SISTP1040-382-LRT by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SISTP1040-382-LRT Information
SISTP1040-382-LRT by Lantronix Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SISTP1040-382-LRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-SISTP1040-382-LRT-ND
|
DigiKey | UNMANAGED HARDENED ETHERNET POE+ Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$524.7000 | Buy Now |
DISTI #
515-SISTP1040382LRT
|
Mouser Electronics | Power over Ethernet - PoE Hardened Unmanaged Switch, 8-port GE POE+, 2 SFP, 240W POE, 54VDC, - 40 - ... more RoHS: Compliant | 2 |
|
$524.7000 | Buy Now |
Part Details for SISTP1040-382-LRT
SISTP1040-382-LRT CAD Models
SISTP1040-382-LRT Part Data Attributes
|
SISTP1040-382-LRT
Lantronix Inc
Buy Now
|
Compare Parts:
SISTP1040-382-LRT
Lantronix Inc
Select a part to compare: |
Samacsys Manufacturer | Lantronix |