-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1978
|
Newark | Mosfet, N-Ch, 80V, 63A, 150Deg C, 65.7W Rohs Compliant: Yes |Vishay SISS32LDN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20220 |
|
$0.8630 / $1.3000 | Buy Now |
DISTI #
SISS32LDN-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 63A 8-Pin PowerPAK 1212 (Alt: SISS32LDN-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6311 | Buy Now |
DISTI #
78-SISS32LDN-T1-GE3
|
Mouser Electronics | MOSFET N-CHANNEL 80V PowerPAK 1212-8S RoHS: Compliant | 1600 |
|
$0.4350 / $1.1600 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
SISS32LDN-T1-GE3
|
TTI | MOSFET N-CHANNEL 80V PowerPAK 1212-8S RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4310 / $0.4510 | Buy Now |
DISTI #
SISS32LDN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 50.3A, Idm: 150A Min Qty: 1 | 0 |
|
$0.7100 / $1.0500 | RFQ |
DISTI #
SISS32LDN-T1-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 80V 63A 8-Pin PowerPAK 1212 (Alt: SISS32LDN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISS32LDN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS32LDN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15.5 pF | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65.7 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 72 ns | |
Turn-on Time-Max (ton) | 166 ns |