Part Details for SISS32DN-T1-GE3 by Vishay Siliconix
Overview of SISS32DN-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SISS32DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SISS32DN-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 80V 17.4A/63A PPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15543 In Stock |
|
$0.4697 / $1.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6067 / $0.6500 | Buy Now |