-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9259
|
Newark | Mosfet, N-Ch, 80V, 63A, Powerpak 1212-8S Rohs Compliant: Yes |Vishay SISS32ADN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.7000 | Buy Now |
DISTI #
SISS32ADN-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 63A 8-Pin PowerPAK 1212 T/R (Alt: SISS32ADN-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9098 | Buy Now |
DISTI #
78-SISS32ADN-T1-GE3
|
Mouser Electronics | MOSFET 80V N-CHANNEL (D-S) MOS RoHS: Compliant | 17557 |
|
$0.6270 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 80-V (D-S) MOSFET PowerPAK 1212-8S RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.6150 / $0.7550 | Buy Now |
|
Future Electronics | N-Channel 80-V (D-S) MOSFET PowerPAK 1212-8S RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6150 / $0.8300 | Buy Now |
DISTI #
SISS32ADN-T1-GE3
|
TTI | MOSFET 80V N-CHANNEL (D-S) MOS pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6270 | Buy Now |
DISTI #
SISS32ADN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 50.3A, Idm: 120A Min Qty: 1 | 0 |
|
$0.9900 / $1.4900 | RFQ |
DISTI #
SISS32ADN-T1-GE3
|
Avnet Asia | Transistor MOSFET N-CH 80V 63A 8-Pin PowerPAK 1212 T/R (Alt: SISS32ADN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6657 / $0.7501 | Buy Now |
DISTI #
SISS32ADN-T1-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 80V 63A 8-Pin PowerPAK 1212 T/R (Alt: SISS32ADN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISS32ADN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS32ADN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-04-28 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65.7 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 36 ns |