Part Details for SISS22DN-T1-GE3 by Vishay Intertechnologies
Overview of SISS22DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SISS22DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3501
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SISS22DN-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6650 | Buy Now |
DISTI #
99AC0542
|
Newark | Mosfet, N-Ch, 60V, 90.6A, 65.7W, Transistor Polarity:N Channel, Continuous Drain Current Id:90.6A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.00325Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.6V, Power Rohs Compliant: Yes |Vishay SISS22DN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.6200 | Buy Now |
DISTI #
SISS22DN-T1-GE3
|
Avnet Americas | N-CHANNEL 60-V (D-S) MOSFET - Tape and Reel (Alt: SISS22DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5882 / $0.6563 | Buy Now |
DISTI #
78-SISS22DN-T1-GE3
|
Mouser Electronics | MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8S RoHS: Compliant | 11830 |
|
$0.6150 / $1.4900 | Buy Now |
|
Future Electronics | SISS22DN Series 60 V 150 A 5 W SMT N-Channel Mosfet - PowerPAK-1212-8S RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.6050 / $0.6300 | Buy Now |
|
Future Electronics | SISS22DN Series 60 V 150 A 5 W SMT N-Channel Mosfet - PowerPAK-1212-8S RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 90.6A I(D), 60V, 0.004OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.7938 / $2.1168 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 90.6A I(D), 60V, 0.004OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 69 |
|
$0.6615 / $2.2050 | Buy Now |
DISTI #
SISS22DN-T1-GE3
|
TTI | MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8S pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5950 / $0.6190 | Buy Now |
Part Details for SISS22DN-T1-GE3
SISS22DN-T1-GE3 CAD Models
SISS22DN-T1-GE3 Part Data Attributes
|
SISS22DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS22DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 31.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90.6 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JESD-30 Code | S-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65.7 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 36 ns |