Part Details for SISS10ADN-T1-GE3 by Vishay Huntington
Overview of SISS10ADN-T1-GE3 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SISS10ADN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 40V 31.7A/109A PPAK / N-Channel 40 V 31.7A (Ta), 109A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® 1212-8S | 40900 |
|
$3.0150 / $4.5220 | Buy Now |