Part Details for SIS862DN-T1-GE3 by Vishay Siliconix
Overview of SIS862DN-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIS862DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIS862DN-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 60V 40A PPAK1212-8 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 / $1.1200 | Buy Now |
DISTI #
70459592
|
RS | 60V 8.5mOhm@10V 40A N-Ch G-IV | Siliconix / Vishay SIS862DN-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |