Part Details for SIS5595 by Silicon Integrated Systems Corp
Overview of SIS5595 by Silicon Integrated Systems Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SIS5595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIFUNCTION PERIPHERAL, PQFP208 | 15 |
|
$26.0000 | Buy Now |
Part Details for SIS5595
SIS5595 CAD Models
SIS5595 Part Data Attributes:
|
SIS5595
Silicon Integrated Systems Corp
Buy Now
Datasheet
|
Compare Parts:
SIS5595
Silicon Integrated Systems Corp
Multifunction Peripheral, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON INTEGRATED SYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |