Part Details for SIS184LDN-T1-GE3 by Vishay Intertechnologies
Overview of SIS184LDN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIS184LDN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4023
|
Newark | Mosfet, N-Ch, 60V, 69.4A, Powerpak 1212 Rohs Compliant: Yes |Vishay SIS184LDN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5825 |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
SIS184LDN-T1-GE3
|
Avnet Americas | N-CHANNEL 60-V (D-S) MOSFET - Tape and Reel (Alt: SIS184LDN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6489 | Buy Now |
DISTI #
78-SIS184LDN-T1-GE3
|
Mouser Electronics | MOSFETs POWRPK N CHAN 60V RoHS: Compliant | 17550 |
|
$0.6480 / $1.8800 | Buy Now |
DISTI #
V72:2272_26899042
|
Arrow Electronics | Trans MOSFET N-CH 60V 18.7A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2328 Container: Cut Strips | Americas - 5950 |
|
$0.6656 / $0.8189 | Buy Now |
DISTI #
69705223
|
Verical | Trans MOSFET N-CH 60V 18.7A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2328 | Americas - 5950 |
|
$0.6656 | Buy Now |
DISTI #
SIS184LDN-T1-GE3
|
TTI | MOSFETs POWRPK N CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 |
Americas - 6000 In Stock |
|
$0.6490 / $0.6620 | Buy Now |
DISTI #
SIS184LDN-T1-GE3
|
EBV Elektronik | N-CHANNEL 60-V (D-S) MOSFET (Alt: SIS184LDN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.9881 / $1.0700 | Buy Now |
Part Details for SIS184LDN-T1-GE3
SIS184LDN-T1-GE3 CAD Models
SIS184LDN-T1-GE3 Part Data Attributes
|
SIS184LDN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIS184LDN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks |