SIS1206M-0R2F
Elec & Eltek
Description: General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Overview of SIS1206M-0R2F by Elec & Eltek

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SIS1206M-0R2F by Elec & Eltek
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIS1206M-0R2F by Elec & Eltek

SIS1206M-0R2F
Elec & Eltek
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E & E MAGNETIC PRODUCTS LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.001 Ω
Inductance-Nom (L)
0.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SIS1206M-0R2F
    Elec & Eltek
    General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
    VS

Alternate Parts for SIS1206M-0R2F

This table gives cross-reference parts and alternative options found for SIS1206M-0R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIS1206M-0R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIS1206M-0R2 General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, Elec & Eltek SIS1206M-0R2F vs SIS1206M-0R2
Part Number Description Manufacturer Compare
SIS1206M-0R2 General Purpose Inductor, 0.2uH, 20%, 1 Element, SMD, Elec & Eltek SIS1206M-0R2F vs SIS1206M-0R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIS1206M-0R2F by Elec & Eltek.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIS1206M-0R2F by Elec & Eltek

  • Please alert me when SIS1206M-0R2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIS1206M-0R2F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIS1206M-0R2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIS1206M-0R2F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIS1206M-0R2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIS1206M-0R2F by Elec & Eltek

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: