Part Details for SIRF24D by Pico Electronics Inc
Overview of SIRF24D by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIRF24D
SIRF24D CAD Models
SIRF24D Part Data Attributes
|
SIRF24D
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIRF24D
Pico Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, SMT-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XDMA-G12 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.75% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SIRF24D
This table gives cross-reference parts and alternative options found for SIRF24D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIRF24D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIRC24D | DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, SMT-12 | Pico Electronics Inc | SIRF24D vs SIRC24D |