SIRA90ADP-T1-GE3
Description: Power Field-Effect Transistor,

Overview of SIRA90ADP-T1-GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SIRA90ADP-T1-GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ0480
Newark N-Channel 30-V (D-S) Mosfet |Vishay SIRA90ADP-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6650
$0.6650 Buy Now
DISTI # SIRA90ADP-T1-GE3
Avnet Americas N-CHANNEL 30-V (D-S) MOSFET (Alt: SIRA90ADP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 0
  • 6,000 $0.4566
$0.4566 Buy Now
DISTI # V72:2272_25113490
Arrow Electronics Trans MOSFET N-CH 30V 71A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips Americas - 20
  • 1 $0.0974
  • 10 $0.0958
$0.0958 / $0.0974 Buy Now
DISTI # C1S803606446490
Chip1Stop MOSFET RoHS: Compliant 20
  • 600 $0.0958
$0.0958 Buy Now

CAD Models for SIRA90ADP-T1-GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIRA90ADP-T1-GE3 by Vishay Intertechnologies

SIRA90ADP-T1-GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-10-01
Samacsys Manufacturer
Vishay
Avalanche Energy Rating (Eas)
180 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
334 A
Drain-source On Resistance-Max
0.00107 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
302 pF
JESD-30 Code
R-PDSO-F5
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
Pulsed Drain Current-Max (IDM)
350 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
120 ns
Turn-on Time-Max (ton)
60 ns
Want to compare parts?
  1. SIRA90ADP-T1-GE3
    Vishay Intertechnologies
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIRA90ADP-T1-GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIRA90ADP-T1-GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SIRA90ADP-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SIRA90ADP-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIRA90ADP-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIRA90ADP-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIRA90ADP-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIRA90ADP-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIRA90ADP-T1-GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: