Part Details for SIRA18DP-T1-GE3 by Vishay Siliconix
Overview of SIRA18DP-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIRA18DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIRA18DP-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 33A PPAK SO-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2508 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
70624538
|
RS | SIRA18DP-T1-GE3 N-channel MOSFET Transistor, 15.5 A, 30 V, 8-Pin PowerPAK SO | Siliconix / Vishay SIRA18DP-T1-GE3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.5190 | RFQ |