Part Details for SIR622DP-T1-GE3 by Vishay Intertechnologies
Overview of SIR622DP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR622DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC3889
|
Newark | N-Channel 150-V (D-S) Mosfet |Vishay SIR622DP-T1-GE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8820 | Buy Now |
DISTI #
26AK9906
|
Newark | N-Channel 150-V (D-S) Mosfet |Vishay SIR622DP-T1-GE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.6300 | Buy Now |
DISTI #
SIR622DP-T1-GE3
|
Avnet Americas | N-CHANNEL 150-V (D-S) MOSFET - Tape and Reel (Alt: SIR622DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5765 / $0.6450 | Buy Now |
DISTI #
78-SIR622DP-T1-GE3
|
Mouser Electronics | MOSFETs 150V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 4020 |
|
$0.6120 / $1.8700 | Buy Now |
DISTI #
V36:1790_17597409
|
Arrow Electronics | Trans MOSFET N-CH 150V 51.6A 8-Pin PowerPAK SO EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2437 | Americas - 3000 |
|
$0.6108 / $0.6324 | Buy Now |
|
Future Electronics | N-Channel 150 V (D-S) MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.5950 / $0.6150 | Buy Now |
|
Future Electronics | N-Channel 150 V (D-S) MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.5950 / $0.6150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.6200 / $0.6450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.6200 / $0.6450 | Buy Now |
DISTI #
84949899
|
Verical | Trans MOSFET N-CH 150V 51.6A 8-Pin PowerPAK SO EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 3000 |
|
$0.6108 / $0.6324 | Buy Now |
Part Details for SIR622DP-T1-GE3
SIR622DP-T1-GE3 CAD Models
SIR622DP-T1-GE3 Part Data Attributes
|
SIR622DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR622DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 51.6 A | |
Drain-source On Resistance-Max | 0.0177 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIR622DP-T1-GE3
This table gives cross-reference parts and alternative options found for SIR622DP-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIR622DP-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIDR622DP-T1-GE3 | Vishay Intertechnologies | $2.2475 | Power Field-Effect Transistor, 56.7A I(D), 150V, 0.0177ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8DC, 8 PIN | SIR622DP-T1-GE3 vs SIDR622DP-T1-GE3 |