-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9905
|
Newark | N-Channel 200-V (D-S) Mosfet |Vishay SIR610DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5550 |
|
$1.1400 / $1.8700 | Buy Now |
DISTI #
20AC3886
|
Newark | N-Channel 200-V (D-S) Mosfet |Vishay SIR610DP-T1-RE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $0.8080 | Buy Now |
DISTI #
15AC8641
|
Newark | Mosfet, N-Ch, 200V, 35.4A, 150Deg C/104W, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:35.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay SIR610DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 / $2.0600 | Buy Now |
DISTI #
SIR610DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 200V 35.4A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIR610DP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 3000 |
|
$0.8201 / $1.0419 | Buy Now |
DISTI #
78-SIR610DP-T1-RE3
|
Mouser Electronics | MOSFET 200V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 0 |
|
$0.8150 / $1.8000 | Order Now |
|
Future Electronics | 200V, 31.9mohm, 35.4A, Single N-Channel, Powerpak SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Future Electronics | 200V, 31.9mohm, 35.4A, Single N-Channel, Powerpak SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
DISTI #
SIR610DP-T1-RE3
|
TTI | MOSFET 200V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7800 / $0.7900 | Buy Now |
DISTI #
SIR610DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 200V, 35.4A, Idm: 80A Min Qty: 3000 | 0 |
|
$1.3000 | RFQ |
DISTI #
SIR610DP-T1-RE3
|
Avnet Asia | Transistor MOSFET N-CH 200V 35.4A 8-Pin PowerPAK SO (Alt: SIR610DP-T1-RE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.1353 / $1.2792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR610DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR610DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 35.4 A | |
Drain-source On Resistance-Max | 0.0334 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 84 ns | |
Turn-on Time-Max (ton) | 76 ns |