Part Details for SIR5710DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR5710DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR5710DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1681
|
Newark | Mosfet, N-Ch, 150V, 26.8A, Powerpak So Rohs Compliant: Yes |Vishay SIR5710DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 / $1.5300 | Buy Now |
DISTI #
SIR5710DP-T1-RE3
|
Avnet Americas | Transistor Power MOSFET N-CH 150V 26.8A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR5710DP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.7495 | Buy Now |
DISTI #
78-SIR5710DP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 150 V MOSFET PWRPAK RoHS: Compliant | 771 |
|
$0.5550 / $1.3800 | Buy Now |
DISTI #
SIR5710DP-T1-RE3
|
TTI | MOSFET N-CHANNEL 150 V MOSFET PWRPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 | Americas - 0 |
|
$0.5490 | Buy Now |
DISTI #
SIR5710DP-T1-RE3
|
EBV Elektronik | Transistor Power MOSFET N-CH 150V 26.8A 8-Pin PowerPAK SO T/R (Alt: SIR5710DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR5710DP-T1-RE3
SIR5710DP-T1-RE3 CAD Models
SIR5710DP-T1-RE3 Part Data Attributes:
|
SIR5710DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR5710DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks |