Part Details for SIR5110DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR5110DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SIR5110DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9905
|
Newark | Mosfet, N-Ch, 47.6A, 100V, Powerpak So Rohs Compliant: Yes |Vishay SIR5110DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $2.0300 | Buy Now |
DISTI #
78-SIR5110DP-T1-RE3
|
Mouser Electronics | MOSFET N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 12.5 m a. 10V 12.3 m a. 7.5V RoHS: Compliant | 0 |
|
$0.8180 / $1.8100 | Order Now |
DISTI #
SIR5110DP-T1-RE3
|
EBV Elektronik | N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 12.5 m @ 10V 12.3 m @ 7.5V (Alt: SIR5110DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |