-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7243
|
Newark | Mosfet, N-Ch, 100V, 126A, Powerpak So Rohs Compliant: Yes |Vishay SIR510DP-T1-RE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16395 |
|
$1.6100 / $2.2800 | Buy Now |
DISTI #
86AK6231
|
Newark | Mosfet, N-Ch, 100V, 126A, Powerpak So Rohs Compliant: Yes |Vishay SIR510DP-T1-RE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1300 / $1.1800 | Buy Now |
DISTI #
SIR510DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-Channel 100V 126A 8-Pin PowerSOIC T/R - Tape and Reel (Alt: SIR510DP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$1.3148 | Buy Now |
DISTI #
78-SIR510DP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 100-V (D-S) RoHS: Compliant | 12448 |
|
$0.9370 / $2.0100 | Buy Now |
DISTI #
V72:2272_25567646
|
Arrow Electronics | Trans MOSFET N-CH 100V 31A 8-Pin PowerPAK SO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Container: Cut Strips | Americas - 1 |
|
$0.9732 | Buy Now |
|
Future Electronics | N-Channel 100 V (D-S) MOSFET ,PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks | 0 |
|
$0.9540 | Buy Now |
DISTI #
SIR510DP-T1-RE3
|
TTI | MOSFET N-CHANNEL 100-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9300 | Buy Now |
DISTI #
SIR510DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 126A, Idm: 300A Min Qty: 3000 | 0 |
|
$1.3000 | RFQ |
|
CHIPMALL.COM LIMITED | 100V 3.6m@20A,10V 4V@250uA 1PCSNChannel PowerPAK-SO-8 MOSFETs ROHS | 2957 |
|
$1.6070 / $2.5946 | Buy Now |
DISTI #
SIR510DP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-Channel 100V 126A 8-Pin PowerSOIC T/R (Alt: SIR510DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR510DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR510DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 126 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 74 ns | |
Turn-on Time-Max (ton) | 58 ns |