-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7241
|
Newark | Mosfet, N-Ch, 60V, 80.3A, Powerpak So Rohs Compliant: Yes |Vishay SIR186LDP-T1-RE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16861 |
|
$0.7140 / $1.0800 | Buy Now |
DISTI #
87AK5735
|
Newark | Mosfet, N-Ch, 80.3A, Powerpak So-8 Rohs Compliant: Yes |Vishay SIR186LDP-T1-RE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4510 / $0.4790 | Buy Now |
DISTI #
SIR186LDP-T1-RE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 80.3 A, 0.0035 ohm, PowerPAK SO, Surface Mount - Tape and Reel (Alt: SIR186LDP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
78-SIR186LDP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant | 44105 |
|
$0.3630 / $0.9700 | Buy Now |
|
Future Electronics | N-Channel 60 V 80.3 A 57 W SMT TrenchFET® Gen IV Power MOSFET - PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
|
Future Electronics | N-Channel 60 V 80.3 A 57 W SMT TrenchFET® Gen IV Power MOSFET - PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
SIR186LDP-T1-RE3
|
TTI | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3590 / $0.3950 | Buy Now |
DISTI #
SIR186LDP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 80.3A, Idm: 150A Min Qty: 1 | 5958 |
|
$0.5640 / $1.6240 | Buy Now |
DISTI #
SIR186LDP-T1-RE3
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 80.3 A, 0.0035 ohm, PowerPAK SO, Surface Mount (Alt: SIR186LDP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 4.4m15A10V 2.5V250uA 1PCSNChannel PowerPAK-SO-8 MOSFETs ROHS | 977 |
|
$0.5470 / $0.9371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR186LDP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR186LDP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |