Part Details for SIR184LDP-T1-RE3 by Vishay Intertechnologies
Overview of SIR184LDP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR184LDP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1675
|
Newark | Mosfet, N-Ch, 60V, 73A, Powerpak So Rohs Compliant: Yes |Vishay SIR184LDP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6028 |
|
$1.0800 / $1.6300 | Buy Now |
DISTI #
SIR184LDP-T1-RE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 73 A, 5.4 Milliohms, PowerPAK SO, 8 Pins, Surface Mount - Tape and Reel (Alt: SIR184LDP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4887 / $0.5241 | Buy Now |
DISTI #
78-SIR184LDP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 60 V MOSFET PWRPAK RoHS: Compliant | 17961 |
|
$0.6090 / $1.4700 | Buy Now |
DISTI #
SIR184LDP-T1-RE3
|
TTI | MOSFET N-CHANNEL 60 V MOSFET PWRPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 | Americas - 0 |
|
$0.5940 | Buy Now |
DISTI #
SIR184LDP-T1-RE3
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 73 A, 5.4 Milliohms, PowerPAK SO, 8 Pins, Surface Mount (Alt: SIR184LDP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for SIR184LDP-T1-RE3
SIR184LDP-T1-RE3 CAD Models
SIR184LDP-T1-RE3 Part Data Attributes:
|
SIR184LDP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR184LDP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay |