-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9658
|
Newark | Mosfet, N-Ch, 60V, 73A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:73A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0047Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.4V, Power Rohs Compliant: Yes |Vishay SIR184DP-T1-RE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9946 |
|
$0.8860 / $1.3400 | Buy Now |
DISTI #
59AC7437
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SIR184DP-T1-RE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.4900 | Buy Now |
DISTI #
SIR184DP-T1-RE3
|
Avnet Americas | Trans MOSFET N-CH 60V 73A 8-Pin SOIC - Tape and Reel (Alt: SIR184DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6529 | Buy Now |
DISTI #
78-SIR184DP-T1-RE3
|
Mouser Electronics | MOSFET 60V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 348073 |
|
$0.4500 / $1.2000 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 60V SURFACE MOUNT POWERPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.4550 / $0.4750 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 60V SURFACE MOUNT POWERPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4550 / $0.4750 | Buy Now |
DISTI #
SIR184DP-T1-RE3
|
TTI | MOSFET 60V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4500 | Buy Now |
DISTI #
SIR184DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 73A, Idm: 100A Min Qty: 3000 | 0 |
|
$0.6500 | RFQ |
DISTI #
SIR184DP-T1-RE3
|
Avnet Asia | Trans MOSFET N-CH 60V 73A 8-Pin SOIC (Alt: SIR184DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.6685 / $0.7532 | Buy Now |
DISTI #
SIR184DP-T1-RE3
|
EBV Elektronik | Trans MOSFET N-CH 60V 73A 8-Pin SOIC (Alt: SIR184DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR184DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR184DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 34 ns |