Part Details for SIR182DP-T1-RE3 by Vishay Siliconix
Overview of SIR182DP-T1-RE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR182DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIR182DP-T1-RE3CT-ND
|
DigiKey | MOSFET N-CH 60V 60A PPAK SO-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17772 In Stock |
|
$0.6700 / $1.6000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 52 |
|
$0.9000 / $1.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.9333 / $1.0000 | Buy Now |