-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6227
|
Newark | Mosfet, N-Ch, 100V, 95A, Powerpak So Rohs Compliant: Yes |Vishay SIR170DP-T1-RE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
38AH5933
|
Newark | Mosfet, N-Ch, 100V, 95A, 150Deg C, 104W Rohs Compliant: Yes |Vishay SIR170DP-T1-RE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 / $2.1000 | Buy Now |
DISTI #
SIR170DP-T1-RE3
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 95 A, 0.004 ohm, PowerPAK SO, Surface Mount (Alt: SIR170DP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.1307 | Buy Now |
DISTI #
78-SIR170DP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 100-V (D-S) MOSFET RoHS: Compliant | 21230 |
|
$0.7870 / $1.8600 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
SIR170DP-T1-RE3
|
TTI | MOSFET N-CHANNEL 100-V (D-S) MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
SIR170DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 95A, Idm: 200A Min Qty: 3000 | 0 |
|
$1.2100 | RFQ |
DISTI #
SIR170DP-T1-RE3
|
Avnet Asia | Power MOSFET, N Channel, 100 V, 95 A, 0.004 ohm, PowerPAK SO, Surface Mount (Alt: SIR170DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIR170DP-T1-RE3
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 95 A, 0.004 ohm, PowerPAK SO, Surface Mount (Alt: SIR170DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR170DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR170DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 61.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 95 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 102 ns | |
Turn-on Time-Max (ton) | 38 ns |
This table gives cross-reference parts and alternative options found for SIR170DP-T1-RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIR170DP-T1-RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIR668DP-T1-RE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | SIR170DP-T1-RE3 vs SIR668DP-T1-RE3 |