-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 30V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8639
|
Newark | Mosfet, N-Ch, 30V, 60A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.00145Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Vishay SIR158DP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6542 |
|
$1.3300 / $2.0700 | Buy Now |
DISTI #
15R4875
|
Newark | N-Channel 30-V (D-S) Mosfet |Vishay SIR158DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9340 | Buy Now |
DISTI #
70AC6479
|
Newark | Mosfet, N-Ch, 30V, 60A, Powerpak So, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:60A, On Resistance Rds(On):0.00145Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay SIR158DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
SIR158DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR158DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8235 / $1.0461 | Buy Now |
DISTI #
781-SIR158DP-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 14950 |
|
$0.7550 / $1.8200 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 60 A 83 W 1.8 mOhm Power Mosfet - PowerPak-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.7350 / $0.7650 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 60 A 83 W 1.8 mOhm Power Mosfet - PowerPak-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 / $0.7650 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Bristol Electronics | 1498 |
|
RFQ | ||
|
Quest Components | 464 |
|
$0.9583 / $2.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR158DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR158DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 40A I(D), 30V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |