Part Details for SIR150DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR150DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIR150DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5359
|
Newark | Mosfet, N-Ch, 45V, 110A, 150Deg C, 65.7W Rohs Compliant: Yes |Vishay SIR150DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6290 / $0.9530 | Buy Now |
DISTI #
SIR150DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 45V 110A 8-Pin PowerPAK SO (Alt: SIR150DP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4603 | Buy Now |
DISTI #
78-SIR150DP-T1-RE3
|
Mouser Electronics | MOSFET 45-V (D-S) MOSFET N-CHANNEL PowerPAK RoHS: Compliant | 14505 |
|
$0.3170 / $0.8500 | Buy Now |
|
Future Electronics | SiR150DP Series 45 V 110 A 21.4 nC SMT N-Channel Mosfet - PowerPAK® SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
SIR150DP-T1-RE3
|
TTI | MOSFET 45-V (D-S) MOSFET N-CHANNEL PowerPAK pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3170 / $0.3300 | Buy Now |
DISTI #
SIR150DP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 45V, 110A, Idm: 300A Min Qty: 3000 | 0 |
|
$0.4910 | RFQ |
DISTI #
SIR150DP-T1-RE3
|
Avnet Asia | Transistor MOSFET N-CH 45V 110A 8-Pin PowerPAK SO (Alt: SIR150DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIR150DP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-CH 45V 110A 8-Pin PowerPAK SO (Alt: SIR150DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR150DP-T1-RE3
SIR150DP-T1-RE3 CAD Models
SIR150DP-T1-RE3 Part Data Attributes:
|
SIR150DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR150DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-12-02 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.00397 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 56 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65.7 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 72 ns | |
Turn-on Time-Max (ton) | 42 ns |