Part Details for SIR1309DP-T1-GE3 by Vishay Intertechnologies
Overview of SIR1309DP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR1309DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7445
|
Newark | Mosfet, P-Ch, 30V, 65.7A, Powerpak So-8 Rohs Compliant: Yes |Vishay SIR1309DP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4202 |
|
$0.6250 / $1.0100 | Buy Now |
DISTI #
SIR1309DP-T1-GE3
|
Avnet Americas | Transistor MOSFET P-Channel 30V 65.7A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR1309DP-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
78-SIR1309DP-T1-GE3
|
Mouser Electronics | MOSFET P-CHANNEL 30 V MOSFET PWRPAK RoHS: Compliant | 3646 |
|
$0.3020 / $0.9100 | Buy Now |
DISTI #
SIR1309DP-T1-GE3
|
TTI | MOSFET P-CHANNEL 30 V MOSFET PWRPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 | Americas - 0 |
|
$0.3020 / $0.3140 | Buy Now |
DISTI #
SIR1309DP-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -30V, -65.7A, 56.8W Min Qty: 3000 | 0 |
|
$0.4220 | RFQ |
DISTI #
SIR1309DP-T1-GE3
|
EBV Elektronik | Transistor MOSFET P-Channel 30V 65.7A 8-Pin PowerPAK SO T/R (Alt: SIR1309DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | PowerPAKSO-8 MOSFETs ROHS | 20 |
|
$0.9860 / $1.0487 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4708 / $0.5060 | Buy Now |