Part Details for SIR1-10-L-S-FR by Samtec Inc
Overview of SIR1-10-L-S-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR1-10-L-S-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIR1-10-L-S-FR
|
Avnet Americas | Connectors One-Piece Interface 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SIR1-10-L-S-FR) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.7300 / $3.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $3.9100 | Buy Now | |
DISTI #
000000000006220138
|
Sager | Samtec .100 Right-Angle One-Piece Interface Min Qty: 425 | 0 |
|
$1.6000 / $3.9100 | Buy Now |
DISTI #
SIR1-10-L-S-FR
|
Avnet Abacus | Connectors One-Piece Interface 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SIR1-10-L-S-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 2125 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4800 / $3.9100 | Buy Now | |
DISTI #
5fa0004c61bb334fe9d9643c
|
Samtec | .100" Right-Angle One-Piece Interface RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.4800 / $3.9100 | Buy Now |
Part Details for SIR1-10-L-S-FR
SIR1-10-L-S-FR CAD Models
SIR1-10-L-S-FR Part Data Attributes:
|
SIR1-10-L-S-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIR1-10-L-S-FR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.2 inch | |
Body Length | 1.1 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |