Part Details for SIR1-07-S-S-A-K-TR by Samtec Inc
Overview of SIR1-07-S-S-A-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR1-07-S-S-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0144
|
Newark | Spring Load Conn, Compression, 7Pos/1Row, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:7Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Sir1 Seriesrohs Compliant: Yes |Samtec SIR1-07-S-S-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$4.8600 / $7.4200 | Buy Now |
DISTI #
SIR1-07-S-S-A-K-TR-ND
|
DigiKey | CONN SPRING MOD 7POS R/A SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9923 | Buy Now |
DISTI #
SIR1-07-S-S-A-K-TR
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 7 Contacts - Tape and Reel (Alt: SIR1-07-S-S-A-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.7500 / $5.8000 | Buy Now |
DISTI #
200-SIR107SSAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Right-Angle One-Piece Interface RoHS: Compliant | 0 |
|
$3.7500 / $5.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $5.8000 | Buy Now | |
DISTI #
000000000005501739
|
Sager | Board to Board & Mezzanine Connectors .100 Right-Angle One-Piece Interface Min Qty: 1 | 0 |
|
$3.4500 / $5.8000 | Buy Now |
DISTI #
SIR1-07-S-S-A-K-TR
|
Avnet Abacus | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 7 Contacts - Tape and Reel (Alt: SIR1-07-S-S-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 7350 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.2700 / $5.8000 | Buy Now | |
|
New Advantage Corporation | ONE PIECE INTERFACE 7POS W. PICK&PLACE PAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9240 |
|
$9.0500 / $9.7300 | Buy Now |
DISTI #
5cd91af8cd7c1c4c38734471
|
Samtec | .100" Right-Angle One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.2700 / $5.8000 | Buy Now |
Part Details for SIR1-07-S-S-A-K-TR
SIR1-07-S-S-A-K-TR CAD Models
SIR1-07-S-S-A-K-TR Part Data Attributes:
|
SIR1-07-S-S-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIR1-07-S-S-A-K-TR
Samtec Inc
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |