Part Details for SIR1-07-L-S-A-K by Samtec Inc
Overview of SIR1-07-L-S-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR1-07-L-S-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SIR1-07-L-S-A-K-ND
|
DigiKey | .100" RIGHT-ANGLE ONE-PIECE INTE Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2589 | Buy Now |
DISTI #
SIR1-07-L-S-A-K
|
Avnet Americas | Conn One-Piece Interface 7 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SIR1-07-L-S-A-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7400 / $4.2100 | Buy Now |
DISTI #
200-SIR107LSAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Right-Angle One-Piece Interface RoHS: Compliant | 0 |
|
$2.1000 / $4.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.2100 | Buy Now |
DISTI #
000000000005925180
|
Sager | Board to Board & Mezzanine Connectors .100 Right-Angle One-Piece Interface Min Qty: 1 | 0 |
|
$2.5200 / $4.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $4.2100 | Buy Now |
DISTI #
5cd91b43cd7c1c4c387399c0
|
Samtec | .100" Right-Angle One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.6800 / $4.2100 | Buy Now |
Part Details for SIR1-07-L-S-A-K
SIR1-07-L-S-A-K CAD Models
SIR1-07-L-S-A-K Part Data Attributes:
|
SIR1-07-L-S-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIR1-07-L-S-A-K
Samtec Inc
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.28 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |