Part Details for SIR1-03-L-S-A by Samtec Inc
Overview of SIR1-03-L-S-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SIR1-03-L-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5644
|
Newark | .100" Right-Angle One-Piece Interface |Samtec SIR1-03-L-S-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $5.3400 | Buy Now |
DISTI #
612-SIR1-03-L-S-A-ND
|
DigiKey | .100" RIGHT-ANGLE ONE-PIECE INTE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$2.4125 / $4.1600 | Buy Now |
DISTI #
SIR1-03-L-S-A
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 3 Contacts - Rail/Tube (Alt: SIR1-03-L-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0700 / $4.1600 | Buy Now |
DISTI #
200-SIR103LSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Right-Angle One-Piece Interface RoHS: Compliant | 0 |
|
$1.5800 / $4.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $4.1600 | Buy Now |
DISTI #
SIR1-03-L-S-A
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 3 Contacts - Rail/Tube (Alt: SIR1-03-L-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0700 / $4.1600 | Buy Now |
DISTI #
SIR1-03-L-S-A
|
Avnet Abacus | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 3 Contacts (Alt: SIR1-03-L-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $4.1600 | Buy Now |
DISTI #
5cd91b61cd7c1c4c3873bb3b
|
Samtec | .100" Right-Angle One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.2600 / $4.1600 | Buy Now |
DISTI #
SIR1-03-L-S-A
|
Toby Electronics | SIR1 - Samtec 2.54mm Pitch Right Angle One-Piece Interface Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.2204 / $2.8095 | Buy Now |
Part Details for SIR1-03-L-S-A
SIR1-03-L-S-A CAD Models
SIR1-03-L-S-A Part Data Attributes:
|
SIR1-03-L-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIR1-03-L-S-A
Samtec Inc
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.4 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |