Part Details for SIQ74-221 by Delta Electronics Inc
Overview of SIQ74-221 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIQ74-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1025 |
|
RFQ |
Part Details for SIQ74-221
SIQ74-221 CAD Models
SIQ74-221 Part Data Attributes
|
SIQ74-221
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIQ74-221
Delta Electronics Inc
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.17 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SIQ74-221
This table gives cross-reference parts and alternative options found for SIQ74-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIQ74-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF7040MT221 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 7040 | SEI Stackpole Electronics Inc | SIQ74-221 vs PCF7040MT221 |
SCDS74221 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SIQ74-221 vs SCDS74221 |