Part Details for SIQ1048-1R0 by Delta Electronics Inc
Overview of SIQ1048-1R0 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIQ1048-1R0
SIQ1048-1R0 CAD Models
SIQ1048-1R0 Part Data Attributes
|
SIQ1048-1R0
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIQ1048-1R0
Delta Electronics Inc
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 3939-19, CHIP, 3939-19, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 3939-19, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939-19 | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 9.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |