-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6942
|
Newark | High Voltage Dc-Dc Conv, 25V-90V, Sip, Product Range:Sip Series, Output Power Max:100Mw, Output Voltage Min:25V, Output Voltage Max:90V, Output Current Max:1Ma, Polarity:-, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Rohs Compliant: Yes |Xp Power SIP90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.7500 | Buy Now |
DISTI #
13AC9738
|
Newark | Dc-Dc Converter, 25V To 90V, Sip, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:100Mw, Output Current Max:1Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power SIP90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5000 / $101.6500 | Buy Now |
DISTI #
1470-4024-ND
|
DigiKey | DC DC CONVERTER 25-90V 100MW Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5003 / $101.6500 | Buy Now |
DISTI #
209-SIP90
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P DC-HV DC PCB MNT 0.1W, +90V RoHS: Compliant | 0 |
|
$95.5500 / $101.6500 | Order Now |
DISTI #
71929727
|
RS | DC-DC Converter, Through Hole, SIP ,100mW,25 ~ 90V@1mA,3-6.7V In, SIP Series | XP Power SIP90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4700 / $101.6500 | RFQ |
DISTI #
SIP90
|
TME | Converter: DC/DC, Uin: 3÷6.7V, Uout: 25÷90VDC, Iout: 1mA, THT, SIP Min Qty: 1 | 0 |
|
$88.7100 / $118.0700 | RFQ |
DISTI #
2748420
|
element14 Asia-Pacific | HIGH VOLTAGE DC-DC CONV, 25V-90V, SIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.8562 / $107.3290 | Buy Now |
DISTI #
2748420
|
Farnell | HIGH VOLTAGE DC-DC CONV, 25V-90V, SIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$93.9413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP90
XP Power
Buy Now
Datasheet
|
Compare Parts:
SIP90
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified |