-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9546
|
Newark | Slew Rate Controlled Load Switcr |Vishay SIP32509DT-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now |
DISTI #
SIP32509DT-T1-GE3
|
Avnet Americas | Power Switch High Side 3A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: SIP32509DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 | Buy Now |
DISTI #
78-SIP32509DT-T1-GE3
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtc RoHS: Compliant | 179897 |
|
$0.1270 / $0.4600 | Buy Now |
|
Future Electronics | IC LOAD SWITCH SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
SIP32509DT-T1-GE3
|
TTI | Power Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtc RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1270 / $0.1380 | Buy Now |
DISTI #
SIP32509DT-T1-GE3
|
TME | IC: power switch, high-side, 3A, Ch: 1, N-Channel, SMD, TSOT23 Min Qty: 1 | 0 |
|
$0.1500 / $0.4360 | RFQ |
DISTI #
SIP32509DT-T1-GE3
|
Avnet Asia | Power Switch High Side 3A 6-Pin TSOT-23 T/R (Alt: SIP32509DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1810 / $0.2039 | Buy Now |
|
CHIPMALL.COM LIMITED | 3A TSOT-23-6 AC-DC Controllers & Regulators ROHS | 5771 |
|
$0.2954 / $0.4093 | Buy Now |
DISTI #
SIP32509DT-T1-GE3
|
EBV Elektronik | Power Switch High Side 3A 6-Pin TSOT-23 T/R (Alt: SIP32509DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3A TSOT-23-6 AC-DC Controllers Regulators ROHS | 5771 |
|
$0.2569 / $0.3559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32509DT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32509DT-T1-GE3
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.95 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |