-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8790
|
Newark | Ic, Load Switch, 1.1V-5.5V, 3A, Tsot-23, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.047Ohm, Distribution Switch Case Style:Tsot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Vishay SIP32508DT-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 883 |
|
$0.3390 / $0.5300 | Buy Now |
DISTI #
99W9545
|
Newark | Slew Rate Controlled Load Switch |Vishay SIP32508DT-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now |
DISTI #
SIP32508DT-T1-GE3
|
Avnet Americas | Power Switch Hi Side 6-Pin TSOT-23 T/R - Tape and Reel (Alt: SIP32508DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 | Buy Now |
DISTI #
78-SIP32508DT-T1-GE3
|
Mouser Electronics | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant | 90510 |
|
$0.1430 / $0.3900 | Buy Now |
DISTI #
V72:2272_09216907
|
Arrow Electronics | Power Switch Hi Side 1-OUT 3A 0.047Ohm Medical 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1 |
|
$0.1475 | Buy Now |
|
Future Electronics | SIP32508 Series 5.5 V 46 mOhm SMT Slew Rate Controlled Load Switch - SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1580 | Buy Now |
DISTI #
66385308
|
Verical | Power Switch Hi Side 1-OUT 3A 0.047Ohm Medical 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2228 | Americas - 510 |
|
$0.1588 | Buy Now |
DISTI #
SIP32508DT-T1-GE3
|
TTI | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
ICIFP46353
|
Rutronik | Slew Rate Switch 44mOHM 5,5V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1403 / $0.1643 | Buy Now |
DISTI #
SIP32508DT-T1-GE3
|
EBV Elektronik | Power Switch Hi Side 6-Pin TSOT-23 T/R (Alt: SIP32508DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32508DT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32508DT-T1-GE3
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |