Part Details for SIP32462DB-T2-GE1 by Vishay Intertechnologies
Overview of SIP32462DB-T2-GE1 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIP32462DB-T2-GE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9544
|
Newark | Slew Rate Controlled Load Switch |Vishay SIP32462DB-T2-GE1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
12X8789
|
Newark | Ic, Load Switch, 1.1V-5.5V, 2A, Wcsp4, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.095Ohm, Distribution Switch Case Style:Wcsp, No. Of Pins:4Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Vishay SIP32462DB-T2-GE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4280 / $0.6450 | Buy Now |
DISTI #
SIP32462DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32462DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
DISTI #
78-SIP32462DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant | 23853 |
|
$0.2030 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
SIP32462DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2010 / $0.2220 | Buy Now |
DISTI #
SIP32462DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32462DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
DISTI #
SIP32462DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32462DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
DISTI #
SIP32462DB-T2-GE1
|
Avnet Asia | Power Switch Hi Side 1.2A 4-Pin WCSP T/R (Alt: SIP32462DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 108000 |
|
$0.1380 / $0.1683 | Buy Now |
DISTI #
2361511
|
element14 Asia-Pacific | IC, LOAD SWITCH, 1.1V-5.5V, 2A, WCSP4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2241 / $0.6472 | Buy Now |
Part Details for SIP32462DB-T2-GE1
SIP32462DB-T2-GE1 CAD Models
SIP32462DB-T2-GE1 Part Data Attributes:
|
SIP32462DB-T2-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32462DB-T2-GE1
Vishay Intertechnologies
SPST,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.76 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.545 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |