-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP32460DB-T2-GE1 by Vishay Intertechnologies is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6824
|
Newark | 50Mohmslewratecontrolledloadswitchin Rohs Compliant: Yes |Vishay SIP32460DB-T2-GE1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
50AJ6057
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Vishay SIP32460DB-T2-GE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2600 / $0.6100 | Buy Now |
DISTI #
SIP32460DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32460DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 / $0.2048 | Buy Now |
DISTI #
SIP32460DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32460DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 / $0.2048 | Buy Now |
DISTI #
78-SIP32460DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution 50mOhm Slew Rate Controlled Switch RoHS: Compliant | 59762 |
|
$0.2090 / $0.5800 | Buy Now |
DISTI #
SIP32460DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution 50mOhm Slew Rate Controlled Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
DISTI #
SIP32460DB-T2-GE1
|
Avnet Asia | Power Switch Hi Side 4-Pin WCSP T/R (Alt: SIP32460DB-T2-GE1) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIP32460DB-T2-GE1
|
EBV Elektronik | Power Switch Hi Side 4Pin WCSP TR (Alt: SIP32460DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32460DB-T2-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32460DB-T2-GE1
Vishay Intertechnologies
SPST,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | WCSP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.76 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.545 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |
Vishay recommends a PCB layout with a thermal pad connected to a large copper area on the top and bottom layers to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended junction temperature (Tj) range of -40°C to 150°C. Also, consider using a heat sink or thermal interface material to reduce thermal resistance.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V.
Yes, the SIP32460DB-T2-GE1 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured in accordance with IATF 16949.
Vishay recommends a soldering profile with a peak temperature of 260°C for a maximum of 10 seconds. The device is compatible with lead-free soldering processes.