There are no models available for this part yet.
Overview of SIP32414DNP-T1-GE4. by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIP32414DNP-T1-GE4. by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC0115
|
Newark | Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.066Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:-, Product Range:- Rohs Compliant: No |Vishay SIP32414DNP-T1-GE4. RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4250 | Buy Now |