-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/Video Switch, 1 Func, 1 Channel, PDSO4, TDFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1005
|
Newark | Low Voltage Slew Rate Cont Load Swit |Vishay SIP32408DNP-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.1630 | Buy Now |
DISTI #
68W6810
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3.5A, On State Resistance:0.044Ohm, Ic Case/Package:Tdfn, No. Of Pins:4Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Vishay SIP32408DNP-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$0.1430 | Buy Now |
DISTI #
SIP32408DNP-T1-GE4
|
Avnet Americas | Power Switch Hi Side 3.5A 4-Pin TDFN T/R - Tape and Reel (Alt: SIP32408DNP-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
27AK1005
|
Avnet Americas | Power Switch Hi Side 3.5A 4-Pin TDFN T/R - Product that comes on tape, but is not reeled (Alt: 27AK1005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3500 Partner Stock |
|
$0.3480 / $0.6340 | Buy Now |
DISTI #
68W6810
|
Avnet Americas | Power Switch Hi Side 3.5A 4-Pin TDFN T/R - Bulk (Alt: 68W6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 217 Partner Stock |
|
$0.3480 / $0.6340 | Buy Now |
DISTI #
78-SIP32408DNP-GE4
|
Mouser Electronics | Power Switch ICs - Power Distribution 3A Slew Rate RoHS: Compliant | 33774 |
|
$0.1780 / $0.6100 | Buy Now |
|
Future Electronics | SiP32408 Series High Side 1.1 - 5.5 V Slew Rate Controlled Load Switch - TDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1860 | Buy Now |
|
Quest Components | AUDIO/VIDEO SWITCH, 1 FUNC, 1 CHANNEL, PDSO4 | 2400 |
|
$0.4778 / $1.3650 | Buy Now |
|
Quest Components | AUDIO/VIDEO SWITCH, 1 FUNC, 1 CHANNEL, PDSO4 | 7200 |
|
$1.6691 / $3.3381 | Buy Now |
DISTI #
SIP32408DNP-T1-GE4
|
TTI | Power Switch ICs - Power Distribution 3A Slew Rate RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.1760 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32408DNP-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32408DNP-T1-GE4
Vishay Intertechnologies
Audio/Video Switch, 1 Func, 1 Channel, PDSO4, TDFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
On-state Resistance-Max (Ron) | 0.052 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Switch-on Time-Max | 3800000 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |