-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/Video Switch, 1 Func, 1 Channel, TDFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W6808
|
Newark | Switch, Slew Cntrl, 5.5V, 2.5A, 4Tdfn, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.4A, On State Resistance:0.062Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:4Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Vishay SIP32401ADNP-T1GE4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3660 / $0.6900 | Buy Now |
DISTI #
26AC3303
|
Newark | Power Switch Hi Side 2.4A 4-Pin Tdfn Ep T/R Rohs Compliant: No |Vishay SIP32401ADNP-T1GE4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 | Buy Now |
DISTI #
SIP32401ADNP-T1GE4
|
Avnet Americas | Power Switch Hi Side 2.4A 4-Pin TDFN EP T/R - Tape and Reel (Alt: SIP32401ADNP-T1GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
DISTI #
78-SIP32401ADNPT1GE4
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch RoHS: Compliant | 73572 |
|
$0.2160 / $0.4600 | Buy Now |
DISTI #
67613437
|
Verical | Power Switch Hi Side 1-OUT 2.4A 0.066Ohm 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 2245 | Americas - 2137 |
|
$0.2588 / $0.3163 | Buy Now |
DISTI #
SIP32401ADNP-T1GE4
|
TTI | Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 159000 In Stock |
|
$0.2160 | Buy Now |
DISTI #
SMC-SIP32401ADNP-T1GE4
|
Sensible Micro Corporation | Switch, Slew Cntrl, 5.5V, 2.5A, 4Tdfn RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1569 |
|
$0.2210 / $0.2470 | RFQ |
DISTI #
SIP32401ADNP-T1GE4
|
Avnet Asia | Power Switch Hi Side 2.4A 4-Pin TDFN EP T/R (Alt: SIP32401ADNP-T1GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIP32401ADNP-T1GE4
|
EBV Elektronik | Power Switch Hi Side 2.4A 4-Pin TDFN EP T/R (Alt: SIP32401ADNP-T1GE4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32401ADNP-T1GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32401ADNP-T1GE4
Vishay Intertechnologies
Audio/Video Switch, 1 Func, 1 Channel, TDFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | R-XDSO-N4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
On-state Resistance-Max (Ron) | 0.076 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Signal Current-Max | 2.4 A | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 3800000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD PALLADIUM OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |