Part Details for SIP1X20-011B by Hongxing Electrical Ltd
Overview of SIP1X20-011B by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
853S011BMILFT | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels |
Price & Stock for SIP1X20-011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | SIP1X20-011B-SIP SOCKET 20 CTS | 6819 |
|
RFQ |