Part Details for SIP125P by Chemtronics
Overview of SIP125P by Chemtronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3539
|
Newark | Presaturated Wipe, 125 Pull-Up, Wipe Material:-, Wipe Width:-, Wipe Length:-, Product Range:- Rohs Compliant: Yes |Chemtronics SIP125P Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.4600 | Buy Now |
DISTI #
75-SIP125P-ND
|
DigiKey | WIPES IPA ELEC GRADE 125/TUB Min Qty: 1 Lead time: 6 Weeks Container: Canister |
18 In Stock |
|
$33.5407 / $36.8700 | Buy Now |
DISTI #
5168-SIP125P
|
Mouser Electronics | Pre-Saturated Wipes IPA PreSaturated Wipes - 70% IPA | 0 |
|
$34.9300 / $40.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9500 / $49.0300 | Buy Now |
DISTI #
CHE-SIP125P
|
TestEquity LLC | Chemtronics SIP125P Cleanroom Wipes, Alcohol Wipes, Pre Saturated 70% IPA, 5"x8", 100/tub | 30 |
|
$41.3200 | Buy Now |