Part Details for SIP100P by Chemtronics
Overview of SIP100P by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5050
|
Newark | Ipa Presaturated Cleaning Wipes, Cleaner Type:-, Cleaner Applications:-, Dispensing Method:Wipe, Volume:-, Weight:-, Product Range:-, Accessory Type:Presaturated Cleaning Wipes, Pack Quantity:100, Wipe Length:8", Wipe Width:5" Rohs Compliant: Yes |Chemtronics SIP100P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 654 |
|
$34.7200 / $35.7900 | Buy Now |
DISTI #
75-SIP100P-ND
|
DigiKey | ISOPROPYL ALCOHOL WIPES Min Qty: 1 Lead time: 6 Weeks Container: Canister |
255 In Stock |
|
$29.3993 / $32.3200 | Buy Now |
DISTI #
5168-SIP100P
|
Mouser Electronics | Pre-Saturated Wipes IPA PresaturatedWipe 100 Wipes-70% IPA RoHS: Compliant | 103 |
|
$29.3900 / $32.3200 | Buy Now |
DISTI #
70206039
|
RS | Wipes, IPA Presaturated Wipes, 70/30 IPA blend, 100 wipes/tub | ITW Chemtronics SIP100P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 235 |
|
$29.9000 / $32.3200 | Buy Now |
|
Onlinecomponents.com | Electronic Cleaner, Isopropyl Alcohol Wipes |
48 In Stock |
|
$31.6400 / $38.8300 | Buy Now |
|
Master Electronics | Electronic Cleaner, Isopropyl Alcohol Wipes |
48 In Stock |
|
$31.6400 / $38.8300 | Buy Now |
DISTI #
237CH0100
|
Techni-Tool, Inc. | Chemtronics SIP100P Wipes, 70% IPA and 30% DI Water, Presaturated, 100/Tub | 54 |
|
$35.7900 | Buy Now |
DISTI #
237CH0100
|
TestEquity LLC | Chemtronics SIP100P Wipes, 70% IPA and 30% DI Water, Presaturated, 100/Tub | 54 |
|
$35.7900 | Buy Now |
Part Details for SIP100P
SIP100P CAD Models
SIP100P Part Data Attributes:
|
SIP100P
Chemtronics
Buy Now
|
Compare Parts:
SIP100P
Chemtronics
|
Samacsys Manufacturer | Chemtronics |