Part Details for SIP10-05S12N by Cincon Electronics Corporation
Results Overview of SIP10-05S12N by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP10-05S12N Information
SIP10-05S12N by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SIP10-05S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005585813
|
Sager | Non-Isolated DC/DC Converters POL Converter, 10A, SIP Package, Non-Isolation, 3.0-5.5VDC Input, 1.2V... more | 0 |
|
Buy Now |
Part Details for SIP10-05S12N
SIP10-05S12N CAD Models
SIP10-05S12N Part Data Attributes
|
SIP10-05S12N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIP10-05S12N
Cincon Electronics Corporation
DC/DC Converters & Regulators 10A 3-5.5VDC 1.2VDC 10A NEG LOGIC
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |