Part Details for SIP050-1X04-160BLF by Amphenol FCi
Results Overview of SIP050-1X04-160BLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP050-1X04-160BLF Information
SIP050-1X04-160BLF by Amphenol FCi is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for SIP050-1X04-160BLF
SIP050-1X04-160BLF CAD Models
SIP050-1X04-160BLF Part Data Attributes
|
SIP050-1X04-160BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SIP050-1X04-160BLF
Amphenol FCi
IC Socket, SIP4, 4 Contact(s), 2.54mm Term Pitch, Solder
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.095 inch | |
Body Length | 0.3 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 4 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SIP050-1X04-160BLF
This table gives cross-reference parts and alternative options found for SIP050-1X04-160BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP050-1X04-160BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIP050-1X04-160B | Amphenol FCi | Check for Price | IC Socket, SIP4, 4 Contact(s) | SIP050-1X04-160BLF vs SIP050-1X04-160B |